80 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount, Right Angle Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSHM-140-01-L-DH-A-N-K-TR

DigiKey Part Number
SAM14120TR-ND - Tape & Reel (TR)
SAM14120CT-ND - Cut Tape (CT)
SAM14120DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSHM-140-01-L-DH-A-N-K-TR
Description
CONN SELF-MATE 80P R/A SMD GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
80 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
LSHM-140-01-L-DH-A-N-K-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
Samtec Inc.
Mounting Type
Surface Mount, Right Angle
Series
Features
Board Guide, Pick and Place
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
10.0µin (0.25µm)
Connector Type
Self Mating, Non-Gendered, Hermaphroditic
Height Above Board
0.202" (5.13mm)
Number of Positions
80
Base Product Number
Pitch
0.020" (0.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LSHM-140-01-F-DH-A-N-K-TRSamtec Inc.5612-LSHM-140-01-F-DH-A-N-K-TRCT-NDkr.8.61000Similar
In-Stock: 353
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.66.63000kr.66.63
10kr.56.64800kr.566.48
25kr.53.09880kr.1,327.47
50kr.50.56280kr.2,528.14
100kr.48.14910kr.4,814.91
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
375kr.45.85747kr.17,196.55
750kr.40.10067kr.30,075.50
1.125kr.38.43624kr.43,240.77
Manufacturers Standard Package
Unit Price without VAT:kr.66.63000
Unit Price with VAT:kr.83.28750