60 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSHM-130-04.0-L-DV-A-N-K-TR

DigiKey Part Number
SAM14113TR-ND - Tape & Reel (TR)
SAM14113CT-ND - Cut Tape (CT)
SAM14113DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSHM-130-04.0-L-DV-A-N-K-TR
Description
CONN SELF-MATE 60POS SMD GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
60 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
LSHM-130-04.0-L-DV-A-N-K-TR Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Samtec Inc.
Mounting Type
Surface Mount
Series
Features
Board Guide, Pick and Place
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
10.0µin (0.25µm)
Connector Type
Self Mating, Non-Gendered, Hermaphroditic
Mated Stacking Heights
6.5mm, 7mm, 8mm, 10mm
Number of Positions
60
Height Above Board
0.215" (5.46mm)
Pitch
0.020" (0.50mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LSHM-130-04.0-F-DV-A-N-K-TRSamtec Inc.277612-LSHM-130-04.0-F-DV-A-N-K-TRCT-NDkr.36.90000Similar
In-Stock: 293
Factory Stock: 1.875
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.36.39000kr.36.39
10kr.30.90800kr.309.08
25kr.28.97120kr.724.28
50kr.27.58660kr.1,379.33
100kr.26.26920kr.2,626.92
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
375kr.23.64821kr.8,868.08
750kr.23.01420kr.17,260.65
1.125kr.22.44360kr.25,249.05
2.625kr.19.81249kr.52,007.79
Manufacturers Standard Package
Unit Price without VAT:kr.36.39000
Unit Price with VAT:kr.45.48750