60 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSHM-130-04.0-F-DV-A-N-K-TR

DigiKey Part Number
612-LSHM-130-04.0-F-DV-A-N-K-TR-ND - Tape & Reel (TR)
612-LSHM-130-04.0-F-DV-A-N-K-TRCT-ND - Cut Tape (CT)
612-LSHM-130-04.0-F-DV-A-N-K-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSHM-130-04.0-F-DV-A-N-K-TR
Description
CONN SELF-MATE 60POS SMD GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
60 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
LSHM-130-04.0-F-DV-A-N-K-TR Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Samtec Inc.
Mounting Type
Surface Mount
Series
Features
Board Guide, Pick and Place
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
3.00µin (0.076µm)
Connector Type
Self Mating, Non-Gendered, Hermaphroditic
Mated Stacking Heights
6.5mm, 7mm, 8mm, 10mm
Number of Positions
60
Height Above Board
0.215" (5.46mm)
Pitch
0.020" (0.50mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LSHM-130-04.0-L-DV-A-N-K-TRSamtec Inc.293SAM14113CT-NDkr.36.39000Similar
In-Stock: 277
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.38.23000kr.38.23
10kr.32.51200kr.325.12
25kr.30.47000kr.761.75
50kr.29.01560kr.1,450.78
100kr.27.62970kr.2,762.97
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
375kr.22.63381kr.8,487.68
750kr.22.06328kr.16,547.46
1.125kr.21.55612kr.24,250.63
2.625kr.20.93784kr.54,961.83
Manufacturers Standard Package
Unit Price without VAT:kr.38.23000
Unit Price with VAT:kr.47.78750