
LSHM-120-01-L-RH-A-S-TR | |
|---|---|
DigiKey Part Number | SAM14078TR-ND - Tape & Reel (TR) SAM14078CT-ND - Cut Tape (CT) SAM14078DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSHM-120-01-L-RH-A-S-TR |
Description | CONN SELF-MATE 40P R/A SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount, Right Angle, Reverse Gold |
Datasheet | Datasheet |
EDA/CAD Models | LSHM-120-01-L-RH-A-S-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Self Mating, Non-Gendered, Hermaphroditic | |
Number of Positions | 40 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount, Right Angle, Reverse | |
Features | Board Guide, Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.202" (5.13mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.53.28000 | kr.53.28 |
| 10 | kr.50.98700 | kr.509.87 |
| 25 | kr.49.30640 | kr.1,232.66 |
| 50 | kr.45.39120 | kr.2,269.56 |
| 100 | kr.41.44770 | kr.4,144.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 475 | kr.40.45834 | kr.19,217.71 |
| 950 | kr.35.52646 | kr.33,750.14 |
| 1.425 | kr.31.78732 | kr.45,296.93 |
| Unit Price without VAT: | kr.53.28000 |
|---|---|
| Unit Price with VAT: | kr.66.60000 |



