40 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount, Right Angle Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSHM-120-01-L-DH-A-S-TR

DigiKey Part Number
SAM14075TR-ND - Tape & Reel (TR)
SAM14075CT-ND - Cut Tape (CT)
SAM14075DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSHM-120-01-L-DH-A-S-TR
Description
CONN SELF-MATE 40P R/A SMD GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
40 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
LSHM-120-01-L-DH-A-S-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
Samtec Inc.
Mounting Type
Surface Mount, Right Angle
Series
Features
Board Guide, Shielded
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
10.0µin (0.25µm)
Connector Type
Self Mating, Non-Gendered, Hermaphroditic
Height Above Board
0.202" (5.13mm)
Number of Positions
40
Base Product Number
Pitch
0.020" (0.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.46.98000kr.46.98
10kr.39.90400kr.399.04
25kr.37.40360kr.935.09
50kr.35.61680kr.1,780.84
100kr.33.91650kr.3,391.65
250kr.32.06872kr.8,017.18
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.29.52550kr.14,762.75
1.000kr.26.46329kr.26,463.29
2.500kr.26.20005kr.65,500.12
Manufacturers Standard Package
Unit Price without VAT:kr.46.98000
Unit Price with VAT:kr.58.72500