HDAM-15-12.0-S-13-1 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Samtec Inc.
In Stock: 0
Unit Price: kr.448.67667
Datasheet
195 Position Connector High Density Array, Male Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HDAM-15-12.0-S-13-1

DigiKey Part Number
SAM8640-ND
Manufacturer
Manufacturer Product Number
HDAM-15-12.0-S-13-1
Description
CONN HD ARRAY PLUG 195P SMD GOLD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
195 Position Connector High Density Array, Male Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
HDAM-15-12.0-S-13-1 Models
Product Attributes
Filter Similar Products
Category
Number of Rows
13
Manufacturer
Samtec Inc.
Mounting Type
Surface Mount
Series
Features
Board Guide
Packaging
Tray
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
30.0µin (0.76µm)
Connector Type
High Density Array, Male
Mated Stacking Heights
20mm, 30mm
Number of Positions
195
Height Above Board
0.683" (17.35mm)
Pitch
0.047" (1.20mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HDAM-15-12.0-S-13-2Samtec Inc.0SAM8641-NDkr.448.67667Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tray
QuantityUnit PriceExt Price
24kr.448.67667kr.10,768.24
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.448.67667
Unit Price with VAT:kr.560.84584