
HDAF-15-08.0-S-13-1 | |
---|---|
DigiKey Part Number | SAM8652-ND |
Manufacturer | |
Manufacturer Product Number | HDAF-15-08.0-S-13-1 |
Description | CONN HD ARRAY RCPT 195P SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 195 Position Connector High Density Array, Female Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | HDAF-15-08.0-S-13-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | High Density Array, Female | |
Number of Positions | 195 | |
Pitch | 0.047" (1.20mm) | |
Number of Rows | 13 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 20mm, 25mm | |
Height Above Board | 0.414" (10.51mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
24 | kr.337.07458 | kr.8,089.79 |
Unit Price without VAT: | kr.337.07458 |
---|---|
Unit Price with VAT: | kr.421.34323 |