
FTSH-109-01-L-DV | |
|---|---|
DigiKey Part Number | SAM1161-09-ND |
Manufacturer | |
Manufacturer Product Number | FTSH-109-01-L-DV |
Description | CONN HEADER SMD 18POS 1.27MM |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 18 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | FTSH-109-01-L-DV Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.120" (3.05mm) |
Packaging Bulk | Insulation Height 0.099" (2.51mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 2 | Insulation Material Liquid Crystal Polymer (LCP) |
Row Spacing - Mating | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3.4A per Contact |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.36000 | kr.16.36 |
| 10 | kr.13.89100 | kr.138.91 |
| 100 | kr.11.80510 | kr.1,180.51 |
| 500 | kr.10.53708 | kr.5,268.54 |
| 1.000 | kr.10.03432 | kr.10,034.32 |
| 5.000 | kr.8.95801 | kr.44,790.05 |
| Unit Price without VAT: | kr.16.36000 |
|---|---|
| Unit Price with VAT: | kr.20.45000 |










