18 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLP-109-02-G-D

DigiKey Part Number
SAM1154-09-ND
Manufacturer
Manufacturer Product Number
CLP-109-02-G-D
Description
CONN RCPT 18POS 0.05 GOLD SMD
Customer Reference
Detailed Description
18 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
CLP-109-02-G-D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Finish - Mating
Series
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Packaging
Bulk
Insulation Color
Black
Part Status
Active
Insulation Height
0.084" (2.14mm)
Connector Type
Operating Temperature
-55°C ~ 125°C
Contact Type
Female Socket
Material Flammability Rating
UL94 V-0
Style
Board to Board
Contact Finish - Post
Gold
Number of Positions
Current Rating (Amps)
3.3A per Contact
Number of Positions Loaded
All
Voltage Rating
240VAC, 330VDC
Pitch - Mating
Insulation Material
Liquid Crystal Polymer (LCP)
Number of Rows
2
Contact Shape
Square
Row Spacing - Mating
0.050" (1.27mm)
Contact Material
Phosphor Bronze
Mounting Type
Surface Mount
Contact Finish Thickness - Post
3.90µin (0.099µm)
Termination
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 210
Check for Additional Incoming Stock
Value Added Item
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.23.33000kr.23.33
10kr.19.83200kr.198.32
100kr.16.85680kr.1,685.68
500kr.15.04684kr.7,523.42
1.000kr.14.32897kr.14,328.97
Manufacturers Standard Package
Unit Price without VAT:kr.23.33000
Unit Price with VAT:kr.29.16250
Alternate Length
CONN RCPT 100POS 0.05 GOLD SMD
In-Stock: 897
Unit Price: kr.69.23000
CONN RCPT 98POS 0.05 GOLD SMD
In-Stock: 0
Unit Price: kr.104.55000
CONN RCPT 96POS 0.05 GOLD SMD
In-Stock: 0
Unit Price: kr.102.58000
CONN RCPT 94POS 0.05 GOLD SMD
In-Stock: 0
Unit Price: kr.100.68000
CONN RCPT 92POS 0.05 GOLD SMD
In-Stock: 0
Unit Price: kr.98.71000