FJH-25-D-04.00-4 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.16.39579
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.14.07444
Datasheet

Parametric Equivalent


Molex
In Stock: 1.777
Unit Price: kr.12.97000
Datasheet

Parametric Equivalent


Molex
In Stock: 4
Unit Price: kr.24.29000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.28.17676
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.14.21097
Datasheet
Image for FJH-25-D-04.00-4 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FJH-25-D-04.00-4

DigiKey Part Number
FJH-25-D-04.00-4-ND
Manufacturer
Manufacturer Product Number
FJH-25-D-04.00-4
Description
CABLE FFC/FPC 25POS 0.5MM 4"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
25 Position FFC, FPC Cable 0.020" (0.50mm) 4.000" (101.60mm)
Datasheet
 Datasheet
EDA/CAD Models
FJH-25-D-04.00-4 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
25
Manufacturer
Samtec Inc.
Pitch
0.020" (0.50mm)
Series
Length
4.000" (101.60mm)
Packaging
Bulk
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0150200949Molex00150200949-NDkr.16.39579Parametric Equivalent
0151200949Molex0900-0151200949-NDkr.14.07444Parametric Equivalent
0151660949Molex1.7770151660949-NDkr.12.97000Parametric Equivalent
0152660949Molex40152660949-NDkr.24.29000Parametric Equivalent
0153660949Molex0900-0153660949-NDkr.28.17676Parametric Equivalent
Available To Order
Factory Stock: 1
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.24.04000kr.24.04
Manufacturers Standard Package
Unit Price without VAT:kr.24.04000
Unit Price with VAT:kr.30.05000