Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



Category | Number of Conductors 25 |
Manufacturer Molex | Pitch 0.020" (0.50mm) |
Series | Length 4.000" (101.60mm) |
Packaging Bag | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0150200949 | Molex | 0 | 0150200949-ND | kr.16.39579 | Parametric Equivalent |
| 0151200949 | Molex | 0 | 900-0151200949-ND | kr.14.07444 | Parametric Equivalent |
| 0151660949 | Molex | 1.777 | 0151660949-ND | kr.12.97000 | Parametric Equivalent |
| 0152660949 | Molex | 4 | 0152660949-ND | kr.24.29000 | Parametric Equivalent |
| 0982660949 | Molex | 0 | 0982660949-ND | kr.14.21097 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.28.17676 | kr.28,176.76 |
| Unit Price without VAT: | kr.28.17676 |
|---|---|
| Unit Price with VAT: | kr.35.22095 |








