
ERM8-070-09.0-L-DV-TR | |
|---|---|
DigiKey Part Number | 612-ERM8-070-09.0-L-DV-TR-ND - Tape & Reel (TR) 612-ERM8-070-09.0-L-DV-TRCT-ND - Cut Tape (CT) 612-ERM8-070-09.0-L-DV-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERM8-070-09.0-L-DV-TR |
Description | CONN HDR 140POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 140 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERM8-070-09.0-L-DV-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Header, Center Strip Contacts | Mated Stacking Heights 14mm, 16mm, 19mm |
Number of Positions 140 | Height Above Board 0.508" (12.91mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERM8-070-09.0-L-DV-TR | Samtec Inc. | 105 | 612-ERM8-070-09.0-L-DV-TRCT-ND | kr.63.15000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.63.15000 | kr.63.15 |
| 10 | kr.53.63600 | kr.536.36 |
| 25 | kr.50.27880 | kr.1,256.97 |
| 50 | kr.47.87720 | kr.2,393.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | kr.38.43968 | kr.4,804.96 |
| 625 | kr.36.20931 | kr.22,630.82 |
| Unit Price without VAT: | kr.63.15000 |
|---|---|
| Unit Price with VAT: | kr.78.93750 |










