



ERM8-020-05.0-S-DV-L-K-TR | |
|---|---|
DigiKey Part Number | SAM13724TR-ND - Tape & Reel (TR) SAM13724CT-ND - Cut Tape (CT) SAM13724DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERM8-020-05.0-S-DV-L-K-TR |
Description | CONN HDR 40POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERM8-020-05.0-S-DV-L-K-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Latches, Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Header, Center Strip Contacts | Mated Stacking Heights 10mm, 12mm, 15mm |
Number of Positions 40 | Height Above Board 0.351" (8.91mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERM8-020-05.0-L-DV-L-K-TR | Samtec Inc. | 250 | SAM13721CT-ND | kr.44.06000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.53.32000 | kr.53.32 |
| 10 | kr.45.28700 | kr.452.87 |
| 25 | kr.42.45000 | kr.1,061.25 |
| 50 | kr.40.42380 | kr.2,021.19 |
| 100 | kr.38.49390 | kr.3,849.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.31.10428 | kr.7,776.07 |
| 500 | kr.30.09116 | kr.15,045.58 |
| Unit Price without VAT: | kr.53.32000 |
|---|---|
| Unit Price with VAT: | kr.66.65000 |
















