



ERF8-020-01-S-D-RA-L-TR | |
|---|---|
DigiKey Part Number | SAM13549TR-ND - Tape & Reel (TR) SAM13549CT-ND - Cut Tape (CT) SAM13549DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERF8-020-01-S-D-RA-L-TR |
Description | CONN SOCKET 40POS R/A SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Socket, Outer Shroud Contacts Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERF8-020-01-S-D-RA-L-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount, Right Angle |
Series | Features Board Guide, Latches, Mounting Flange |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Socket, Outer Shroud Contacts | Height Above Board 0.246" (6.25mm) |
Number of Positions 40 | Base Product Number |
Pitch 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.72.40000 | kr.72.40 |
| 10 | kr.61.53000 | kr.615.30 |
| 25 | kr.57.67360 | kr.1,441.84 |
| 50 | kr.54.92080 | kr.2,746.04 |
| 100 | kr.52.29930 | kr.5,229.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.42.31950 | kr.8,463.90 |
| 600 | kr.42.07383 | kr.25,244.30 |
| Unit Price without VAT: | kr.72.40000 |
|---|---|
| Unit Price with VAT: | kr.90.50000 |















