Similar
Similar
Similar
Similar
Similar

ERF8-025-03-L-D-RA-TR | |
|---|---|
DigiKey Part Number | ERF8-025-03-L-D-RA-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERF8-025-03-L-D-RA-TR |
Description | CONN SOCKET 50POS R/A SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 50 Position Connector Socket, Outer Shroud Contacts Surface Mount, Right Angle Gold |
EDA/CAD Models | ERF8-025-03-L-D-RA-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | Socket, Outer Shroud Contacts | |
Number of Positions | 50 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide, Mounting Flange | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.246" (6.25mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | kr.40.29648 | kr.5,037.06 |
| Unit Price without VAT: | kr.40.29648 |
|---|---|
| Unit Price with VAT: | kr.50.37060 |

















