
ERM8-025-02.0-S-DV-TR | |
|---|---|
DigiKey Part Number | SAM13736TR-ND - Tape & Reel (TR) SAM13736CT-ND - Cut Tape (CT) SAM13736DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERM8-025-02.0-S-DV-TR |
Description | CONN HDR 50POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 50 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERM8-025-02.0-S-DV-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Header, Center Strip Contacts | Mated Stacking Heights 7mm, 9mm, 12mm |
Number of Positions 50 | Height Above Board 0.235" (5.97mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.51.54000 | kr.51.54 |
| 10 | kr.43.81600 | kr.438.16 |
| 25 | kr.41.06800 | kr.1,026.70 |
| 50 | kr.39.10760 | kr.1,955.38 |
| 100 | kr.37.24050 | kr.3,724.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 375 | kr.30.04552 | kr.11,267.07 |
| 750 | kr.29.02131 | kr.21,765.98 |
| Unit Price without VAT: | kr.51.54000 |
|---|---|
| Unit Price with VAT: | kr.64.42500 |















