



ERF8-020-07.0-S-DV-TR | |
|---|---|
DigiKey Part Number | SAM13558TR-ND - Tape & Reel (TR) SAM13558CT-ND - Cut Tape (CT) SAM13558DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERF8-020-07.0-S-DV-TR |
Description | CONN SOCKET 40POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERF8-020-07.0-S-DV-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Socket, Outer Shroud Contacts | Mated Stacking Heights 9mm, 12mm, 15mm, 16mm, 22mm |
Number of Positions 40 | Height Above Board 0.285" (7.24mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERF8-020-07.0-S-DV-K-TR | Samtec Inc. | 1.422 | SAM13133CT-ND | kr.44.76000 | Direct |
| ERF8-020-07.0-L-DV-TR | Samtec Inc. | 954 | SAM13556CT-ND | kr.35.57000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.48.12000 | kr.48.12 |
| 10 | kr.40.87400 | kr.408.74 |
| 25 | kr.38.31120 | kr.957.78 |
| 50 | kr.36.48280 | kr.1,824.14 |
| 100 | kr.34.74070 | kr.3,474.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | kr.27.87063 | kr.8,361.19 |
| 600 | kr.26.89745 | kr.16,138.47 |
| Unit Price without VAT: | kr.48.12000 |
|---|---|
| Unit Price with VAT: | kr.60.15000 |















