



ERF8-020-07.0-L-DV-TR | |
|---|---|
DigiKey Part Number | SAM13556TR-ND - Tape & Reel (TR) SAM13556CT-ND - Cut Tape (CT) SAM13556DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERF8-020-07.0-L-DV-TR |
Description | CONN SOCKET 40POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERF8-020-07.0-L-DV-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Socket, Outer Shroud Contacts | Mated Stacking Heights 9mm, 12mm, 15mm, 16mm, 22mm |
Number of Positions 40 | Height Above Board 0.285" (7.24mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.35.57000 | kr.35.57 |
| 10 | kr.30.20400 | kr.302.04 |
| 25 | kr.28.31200 | kr.707.80 |
| 50 | kr.26.96020 | kr.1,348.01 |
| 100 | kr.25.67260 | kr.2,567.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | kr.23.49603 | kr.7,048.81 |
| 600 | kr.20.49088 | kr.12,294.53 |
| 1.500 | kr.19.32115 | kr.28,981.72 |
| Unit Price without VAT: | kr.35.57000 |
|---|---|
| Unit Price with VAT: | kr.44.46250 |






















