76 Position Receptacle Connector 0.100" (2.54mm) Through Hole, Right Angle Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCS-138-L-D-HE

DigiKey Part Number
SAM1006-38-ND
Manufacturer
Manufacturer Product Number
BCS-138-L-D-HE
Description
CONN RCPT 76POS 0.1 GOLD PCB R/A
Customer Reference
Detailed Description
76 Position Receptacle Connector 0.100" (2.54mm) Through Hole, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
BCS-138-L-D-HE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Finish - Mating
Series
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Packaging
Tube
Insulation Color
Black
Part Status
Active
Insulation Height
0.210" (5.33mm)
Connector Type
Contact Length - Post
0.125" (3.18mm)
Contact Type
Female Socket
Operating Temperature
-55°C ~ 125°C
Style
Board to Board
Material Flammability Rating
UL94 V-0
Number of Positions
Contact Finish - Post
Tin
Number of Positions Loaded
All
Current Rating (Amps)
4.6A per Contact
Pitch - Mating
Voltage Rating
475VAC
Number of Rows
2
Insulation Material
Liquid Crystal Polymer (LCP), Glass Filled
Row Spacing - Mating
0.100" (2.54mm)
Contact Shape
Square
Mounting Type
Through Hole, Right Angle
Contact Material
Phosphor Bronze
Termination
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 295
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.85.59000kr.85.59
10kr.72.71300kr.727.13
100kr.61.80990kr.6,180.99
500kr.55.17994kr.27,589.97
1.000kr.52.54966kr.52,549.66
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.85.59000
Unit Price with VAT:kr.106.98750
Alternate Length
CONN RCPT 100P 0.1 GOLD PCB R/A
In-Stock: 680
Unit Price: kr.83.88000
CONN RCPT 98POS 0.1 GOLD PCB R/A
In-Stock: 179
Unit Price: kr.109.75000
CONN RCPT 96POS 0.1 GOLD PCB R/A
In-Stock: 179
Unit Price: kr.107.72000
CONN RCPT 94POS 0.1 GOLD PCB R/A
In-Stock: 179
Unit Price: kr.103.66000
CONN RCPT 92POS 0.1 GOLD PCB R/A
In-Stock: 179
Unit Price: kr.101.63000