Connector Header Through Hole 76 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSW-138-07-G-D

DigiKey Part Number
612-TSW-138-07-G-D-ND
Manufacturer
Manufacturer Product Number
TSW-138-07-G-D
Description
CONN HEADER VERT 76POS 2.54MM
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 76 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
TSW-138-07-G-D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.230" (5.84mm)
Series
Contact Length - Post
0.100" (2.54mm)
Packaging
Bulk
Overall Contact Length
0.430" (10.92mm)
Part Status
Active
Insulation Height
0.100" (2.54mm)
Connector Type
Contact Shape
Square
Contact Type
Male Pin
Contact Finish - Mating
Gold
Pitch - Mating
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Number of Positions
Contact Finish - Post
Gold
Number of Rows
2
Contact Material
Phosphor Bronze
Row Spacing - Mating
Insulation Material
Polybutylene Terephthalate (PBT)
Number of Positions Loaded
All
Operating Temperature
-55°C ~ 125°C
Style
Material Flammability Rating
UL94 V-0
Shrouding
Unshrouded
Insulation Color
Black
Mounting Type
Contact Finish Thickness - Post
3.00µin (0.076µm)
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 243
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.48.14000kr.48.14
10kr.40.92800kr.409.28
100kr.34.78640kr.3,478.64
500kr.31.05414kr.15,527.07
1.000kr.30.85614kr.30,856.14
Manufacturers Standard Package
Unit Price without VAT:kr.48.14000
Unit Price with VAT:kr.60.17500
Alternate Length
CONN HEADER VERT 100POS 2.54MM
In-Stock: 3849
Unit Price: kr.51.60000
CONN HEADER VERT 98POS 2.54MM
In-Stock: 100
Unit Price: kr.69.42000
CONN HEADER VERT 96POS 2.54MM
In-Stock: 160
Unit Price: kr.65.96000
CONN HEADER VERT 94POS 2.54MM
In-Stock: 100
Unit Price: kr.58.27000
CONN HEADER VERT 92POS 2.54MM
In-Stock: 100
Unit Price: kr.57.11000