
APF6-037-03.5-L-04-0-L-TR | |
|---|---|
DigiKey Part Number | 612-APF6-037-03.5-L-04-0-L-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | APF6-037-03.5-L-04-0-L-TR |
Description | 0.635 MM ACCELERATE HP VERTICAL, |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 148 Position Connector High Density Array, Female Surface Mount Gold |
Datasheet | Datasheet |
Category | Pitch 0.025" (0.64mm) |
Manufacturer Samtec Inc. | Number of Rows 4 |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type High Density Array, Female | Mated Stacking Heights 5mm, 10mm |
Number of Positions 148 | Height Above Board 0.144" (3.66mm) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.163.13000 | kr.163.13 |
| Unit Price without VAT: | kr.163.13000 |
|---|---|
| Unit Price with VAT: | kr.203.91250 |









