
PESD4USB3BTBS-QX | |
|---|---|
DigiKey Part Number | 1727-PESD4USB3BTBS-QXTR-ND - Tape & Reel (TR) 1727-PESD4USB3BTBS-QXCT-ND - Cut Tape (CT) 1727-PESD4USB3BTBS-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD4USB3BTBS-QX |
Description | TVS DIODE 3.3VWM 5.5V DFN2510D10 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5.5V (Typ) Clamp 7A (8/20µs) Ipp Tvs Diode Surface Mount, Wettable Flank DFN2510D-10 |
Datasheet | Datasheet |
Category | Power Line Protection No |
Mfr | Applications HDMI, USB |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 0.24pF @ 1MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TA) |
Type Zener | Grade Automotive |
Bidirectional Channels 4 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 3.3V (Max) | Mounting Type Surface Mount, Wettable Flank |
Voltage - Breakdown (Min) 6V | Package / Case 10-WFDFN |
Voltage - Clamping (Max) @ Ipp 5.5V (Typ) | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 7A (8/20µs) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.69000 | kr.4.69 |
| 10 | kr.2.90400 | kr.29.04 |
| 100 | kr.1.86270 | kr.186.27 |
| 500 | kr.1.41408 | kr.707.04 |
| 1.000 | kr.1.26927 | kr.1,269.27 |
| 2.000 | kr.1.14732 | kr.2,294.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.04471 | kr.4,178.84 |
| 8.000 | kr.0.95837 | kr.7,666.96 |
| 12.000 | kr.0.91438 | kr.10,972.56 |
| 20.000 | kr.0.86495 | kr.17,299.00 |
| 28.000 | kr.0.83568 | kr.23,399.04 |
| 40.000 | kr.0.80723 | kr.32,289.20 |
| Unit Price without VAT: | kr.4.69000 |
|---|---|
| Unit Price with VAT: | kr.5.86250 |











