Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

292-J-P-EP-ST-ELW-01 | |
|---|---|
DigiKey Part Number | 612-292-J-P-EP-ST-ELW-01-ND |
Manufacturer | |
Manufacturer Product Number | 292-J-P-EP-ST-ELW-01 |
Description | "50 OHM 2.92 MM JACK |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2.92mm Connector Jack, Female Socket 50 Ohms Board Edge, End Launch Compression |
EDA/CAD Models | 292-J-P-EP-ST-ELW-01 Models |
Category | Impedance 50 Ohms |
Mfr | Mounting Type Board Edge, End Launch |
Series | Fastening Type Threaded |
Packaging Bulk | Frequency - Max 40 GHz |
Part Status Active | Number of Ports 1 |
Connector Style | Housing Color Silver |
Connector Type Jack, Female Socket | Center Contact Material Beryllium Copper |
Contact Termination Compression | Body Material Stainless Steel |
Shield Termination Screw | Center Contact Plating Gold |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 292-J-P-EP-ST-CM-1 | Samtec Inc. | 0 | 612-292-J-P-EP-ST-CM-1-ND | kr.203.32000 | Parametric Equivalent |
| 292-J-P-EP-ST-CM-1-B | Samtec Inc. | 120 | 612-292-J-P-EP-ST-CM-1-B-ND | kr.191.15000 | Parametric Equivalent |
| 292-J-P-EP-ST-CM-2 | Samtec Inc. | 0 | 612-292-J-P-EP-ST-CM-2-ND | kr.207.64000 | Parametric Equivalent |
| 292-J-P-EP-ST-CM-2-B | Samtec Inc. | 0 | 612-292-J-P-EP-ST-CM-2-B-ND | kr.196.12160 | Parametric Equivalent |
| 292-J-P-EP-ST-CM-3 | Samtec Inc. | 0 | 612-292-J-P-EP-ST-CM-3-ND | kr.268.18000 | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.407.73000 | kr.407.73 |
| Unit Price without VAT: | kr.407.73000 |
|---|---|
| Unit Price with VAT: | kr.509.66250 |











