240-J-P-EP-ST-CM-1-B is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: kr.232.49000
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: kr.218.54000
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: kr.219.70070

Parametric Equivalent


Molex
In Stock: 25
Unit Price: kr.343.63000
Datasheet

Parametric Equivalent


Amphenol SV Microwave
In Stock: 2
Unit Price: kr.884.49000
Datasheet

Parametric Equivalent


Amphenol SV Microwave
In Stock: 8
Unit Price: kr.884.49000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: kr.600.64020
Datasheet

Parametric Equivalent


Amphenol SV Microwave
In Stock: 362
Unit Price: kr.296.90000
Datasheet

Parametric Equivalent


Amphenol SV Microwave
In Stock: 1.108
Unit Price: kr.296.90000
Datasheet

Parametric Equivalent


Amphenol SV Microwave
In Stock: 0
Unit Price: kr.721.43000
Datasheet

Parametric Equivalent


Amphenol SV Microwave
In Stock: 553
Unit Price: kr.694.17000
Datasheet
Image for 240-J-P-EP-ST-CM-1-B is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

240-J-P-EP-ST-CM-1-B

DigiKey Part Number
612-240-J-P-EP-ST-CM-1-B-ND
Manufacturer
Manufacturer Product Number
240-J-P-EP-ST-CM-1-B
Description
240-J-P-EP-ST-CM-1-B
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
2.4mm (APC-2.4, OS-50) Connector Jack, Female Socket 50 Ohms Surface Mount Compression
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Threaded
Mfr
Frequency - Max
50 GHz
Series
Number of Ports
1
Packaging
Bulk
Housing Color
Silver
Part Status
Active
Center Contact Material
Copper Alloy
Connector Style
Body Material
Stainless Steel
Connector Type
Jack, Female Socket
Center Contact Plating
Gold
Contact Termination
Compression
Dielectric Material
Polyetherimide (PEI)
Shield Termination
Screw
Operating Temperature
-65°C ~ 165°C
Impedance
50 Ohms
Voltage Rating
220 V
Mounting Type
Surface Mount
Mating Cycles
500
Mounting Feature
Flange
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
240-J-P-EP-ST-CM-1Samtec Inc.0612-240-J-P-EP-ST-CM-1-NDkr.232.49000Parametric Equivalent
240-J-P-EP-ST-CMM-1Samtec Inc.0612-240-J-P-EP-ST-CMM-1-NDkr.218.54000Parametric Equivalent
240-J-P-EP-ST-CMM-1-BSamtec Inc.0612-240-J-P-EP-ST-CMM-1-B-NDkr.219.70070Parametric Equivalent
0733870022Molex250733870022-NDkr.343.63000Parametric Equivalent
1621-60071Amphenol SV Microwave21678-1621-60071-NDkr.884.49000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.219.70070kr.21,970.07
Manufacturers Standard Package
Unit Price without VAT:kr.219.70070
Unit Price with VAT:kr.274.62588