
1621-60071 | |
|---|---|
DigiKey Part Number | 1678-1621-60071-ND |
Manufacturer | |
Manufacturer Product Number | 1621-60071 |
Description | 2.4MM FEMALE FIELD REPLACEABLE F |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.4mm (APC-2.4, OS-50) Connector Jack, Female Socket 50 Ohms Surface Mount Compression |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 50 GHz |
Packaging Tray | Number of Ports 1 |
Part Status Active | Housing Color Silver |
Connector Style | Center Contact Material Beryllium Copper |
Connector Type Jack, Female Socket | Body Material Stainless Steel |
Contact Termination Compression | Center Contact Plating Gold |
Shield Termination Screw | Dielectric Material Polyetherimide (PEI) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Surface Mount | Mating Cycles 500 |
Mounting Feature Flange | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1621-60072 | Amphenol SV Microwave | 8 | 1678-1621-60072-ND | kr.884.49000 | Parametric Equivalent |
| SF1621-60026 | Amphenol SV Microwave | 362 | SF1621-60026-ND | kr.296.90000 | Parametric Equivalent |
| SF1621-60029 | Amphenol SV Microwave | 1.108 | SF1621-60029-ND | kr.296.90000 | Parametric Equivalent |
| SF1621-60049 | Amphenol SV Microwave | 553 | SF1621-60049-ND | kr.694.17000 | Parametric Equivalent |
| 0733870022 | Molex | 25 | 0733870022-ND | kr.343.63000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.884.49000 | kr.884.49 |
| 10 | kr.751.90500 | kr.7,519.05 |
| 25 | kr.704.88360 | kr.17,622.09 |
| 50 | kr.671.28300 | kr.33,564.15 |
| Unit Price without VAT: | kr.884.49000 |
|---|---|
| Unit Price with VAT: | kr.1,105.61250 |

