
SPHWHAHDNG27YZT3DB | |
|---|---|
DigiKey Part Number | 1510-SPHWHAHDNG27YZT3DB-ND |
Manufacturer | |
Manufacturer Product Number | SPHWHAHDNG27YZT3DB |
Description | LED COB D GEN2 NEUT WHT SQ 4000K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) COB D Gen2 Plus White, Neutral Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Samsung Semiconductor, Inc. | Voltage - Forward (Vf) (Typ) 34V |
Series | Lumens/Watt @ Current - Test 138 lm/W |
Packaging Tray | Current - Max 1.44A |
Part Status Obsolete | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Neutral | Size / Dimension 19.00mm L x 19.00mm W |
CCT (K) 4000K 3-Step MacAdam Ellipse | Height 1.50mm |
Configuration Square | Light Emitting Surface (LES) 14.50mm Dia |
Luminous Flux @ Current/Temperature 3387lm (Typ) | Lens Type Flat |
Current - Test 720mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SPHWHAHDNG27YZT3DC | Samsung Semiconductor, Inc. | 114 | 1510-SPHWHAHDNG27YZT3DC-ND | kr.41.34000 | Parametric Equivalent |
| CLU038-1208C4-403H5K2 | Citizen | 0 | 1642-1424-ND | kr.83.66417 | Parametric Equivalent |
| CMU1526-0000-000N0U0A40G | Cree LED | 0 | 90-CMU1526-0000-000N0U0A40G-ND | kr.27.15040 | Parametric Equivalent |
| CMU1526-0000-000N0U0A40H | Cree LED | 0 | 90-CMU1526-0000-000N0U0A40H-ND | kr.32.54138 | Parametric Equivalent |
| CMU1526-R090-000N0U0A40G | Cree LED | 0 | 90-CMU1526-R090-000N0U0A40G-ND | kr.40.49433 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.32.65000 | kr.32.65 |
| 10 | kr.24.31400 | kr.243.14 |
| Unit Price without VAT: | kr.32.65000 |
|---|---|
| Unit Price with VAT: | kr.40.81250 |

