Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CLU038-1208C4-403H5K2 | |
|---|---|
DigiKey Part Number | 1642-1424-ND |
Manufacturer | |
Manufacturer Product Number | CLU038-1208C4-403H5K2 |
Description | LED COB CLU038 NEUT WHT SQ 4000K |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) CLU038 White, Neutral Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Citizen | Voltage - Forward (Vf) (Typ) 34.6V |
Series | Lumens/Watt @ Current - Test 122 lm/W |
Packaging Tray | Current - Max 1.84A |
Part Status Active | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Size / Dimension 19.00mm L x 19.00mm W |
Color White, Neutral | Height 1.40mm |
CCT (K) 4000K 3-Step MacAdam Ellipse | Light Emitting Surface (LES) 14.50mm Dia |
Configuration Square | Lens Type Flat |
Luminous Flux @ Current/Temperature 3051lm (Typ) | Base Product Number |
Current - Test 720mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CLU038-1208C4-403H7K4 | Citizen | 0 | 1642-1427-ND | kr.83.66417 | Parametric Equivalent |
| CHM-14-40-90-36-AC10-F3-3 | Luminus Devices Inc. | 0 | CHM-14-40-90-36-AC10-F3-3-ND | kr.29.29080 | Parametric Equivalent |
| CHM-14-40-95-36-AC10-F3-3 | Luminus Devices Inc. | 0 | CHM-14-40-95-36-AC10-F3-3-ND | kr.31.24352 | Parametric Equivalent |
| CMU1526-0000-000N0Z0A40H | Cree LED | 211 | 90-CMU1526-0000-000N0Z0A40H-ND | kr.50.47000 | Parametric Equivalent |
| CMU1526-R090-000N0Z0A40H | Cree LED | 0 | 90-CMU1526-R090-000N0Z0A40H-ND | kr.58.28433 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | kr.83.66417 | kr.4,015.88 |
| Unit Price without VAT: | kr.83.66417 |
|---|---|
| Unit Price with VAT: | kr.104.58021 |























