LED Lighting COBs, Engines, Modules Chip On Board (COB) COB D Gen3 Plus White, Cool Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPHWHAHDNG25YZR3DC

DigiKey Part Number
1510-SPHWHAHDNG25YZR3DC-ND
Manufacturer
Manufacturer Product Number
SPHWHAHDNG25YZR3DC
Description
LED COB D GEN3 COOL WHT SQ 5000K
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) COB D Gen3 Plus White, Cool Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
85°C
Manufacturer
Samsung Semiconductor, Inc.
Voltage - Forward (Vf) (Typ)
33.7V
Series
Lumens/Watt @ Current - Test
176 lm/W
Packaging
Box
Current - Max
1.44A
Part Status
Obsolete
CRI (Color Rendering Index)
80
Type
Chip On Board (COB)
Viewing Angle
115°
Color
White, Cool
Size / Dimension
19.00mm L x 19.00mm W
CCT (K)
5000K 3-Step MacAdam Ellipse
Height
1.50mm
Configuration
Square
Light Emitting Surface (LES)
14.50mm Dia
Luminous Flux @ Current/Temperature
4268lm (Typ)
Lens Type
Flat
Current - Test
720mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SPHWHAHDNG25YZR3DBSamsung Semiconductor, Inc.1741510-SPHWHAHDNG25YZR3DB-NDkr.32.65000Parametric Equivalent
CMU1526-0000-000N0H0A50GCree LED090-CMU1526-0000-000N0H0A50G-NDkr.25.87622Parametric Equivalent
CMU1526-0000-00PN0U0A50GCree LED090-CMU1526-0000-00PN0U0A50G-NDkr.32.63947Parametric Equivalent
CMU1526-R090-000N0H0A50GCree LED090-CMU1526-R090-000N0H0A50G-NDkr.38.62189Parametric Equivalent
CXM-14-50-80-36-AC40-F5-3Luminus Devices Inc.1161214-1620-NDkr.66.57000Parametric Equivalent
In-Stock: 220
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.42.54000kr.42.54
10kr.32.04200kr.320.42
Unit Price without VAT:kr.42.54000
Unit Price with VAT:kr.53.17500