LED Lighting COBs, Engines, Modules Chip On Board (COB) COB D Gen3 Plus White, Neutral Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPHWHAHDND27YZT3DC

DigiKey Part Number
1510-SPHWHAHDND27YZT3DC-ND
Manufacturer
Manufacturer Product Number
SPHWHAHDND27YZT3DC
Description
LED COB D GEN3 NEUT WHT SQ 4000K
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) COB D Gen3 Plus White, Neutral Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
85°C
Manufacturer
Samsung Semiconductor, Inc.
Voltage - Forward (Vf) (Typ)
33.7V
Series
Lumens/Watt @ Current - Test
145 lm/W
Packaging
Box
Current - Max
720mA
Part Status
Obsolete
CRI (Color Rendering Index)
90
Type
Chip On Board (COB)
Viewing Angle
115°
Color
White, Neutral
Size / Dimension
13.50mm L x 13.50mm W
CCT (K)
4000K 3-Step MacAdam Ellipse
Height
1.50mm
Configuration
Square
Light Emitting Surface (LES)
9.80mm Dia
Luminous Flux @ Current/Temperature
1748lm (Typ)
Lens Type
Flat
Current - Test
360mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SPHWHAHDND27YZT3D4Samsung Semiconductor, Inc.5301510-SPHWHAHDND27YZT3D4-NDkr.26.75000Parametric Equivalent
SPHWHAHDND27YZT3DBSamsung Semiconductor, Inc.3451510-SPHWHAHDND27YZT3DB-NDkr.18.64000Parametric Equivalent
CMU1013-0000-00PN0Z0A40HCree LED090-CMU1013-0000-00PN0Z0A40H-NDkr.27.83673Parametric Equivalent
CMU1013-R160-000N0U0A40GCree LED090-CMU1013-R160-000N0U0A40G-NDkr.21.12488Parametric Equivalent
CMU1013-R160-000N0U0A40HCree LED090-CMU1013-R160-000N0U0A40H-NDkr.25.43606Parametric Equivalent
In-Stock: 499
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.24.22000kr.24.22
10kr.17.79000kr.177.90
100kr.13.97910kr.1,397.91
Unit Price without VAT:kr.24.22000
Unit Price with VAT:kr.30.27500