
SPHWHAHDND27YZT3D4 | |
|---|---|
DigiKey Part Number | 1510-SPHWHAHDND27YZT3D4-ND |
Manufacturer | |
Manufacturer Product Number | SPHWHAHDND27YZT3D4 |
Description | LED COB D GEN4 NEUT WHT SQ 4000K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) COB D Gen4 White, Neutral Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Samsung Semiconductor, Inc. | Voltage - Forward (Vf) (Typ) 33.6V |
Series | Lumens/Watt @ Current - Test 151 lm/W |
Packaging Bulk | Current - Max 920mA |
Part Status Obsolete | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Neutral | Size / Dimension 13.50mm L x 13.50mm W |
CCT (K) 4000K 3-Step MacAdam Ellipse | Height 1.65mm |
Configuration Square | Light Emitting Surface (LES) 9.80mm Dia |
Luminous Flux @ Current/Temperature 1827lm (Typ) | Lens Type Flat |
Current - Test 360mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SPHWHAHDND27YZT3DB | Samsung Semiconductor, Inc. | 345 | 1510-SPHWHAHDND27YZT3DB-ND | kr.18.64000 | Parametric Equivalent |
| SPHWHAHDND27YZT3DC | Samsung Semiconductor, Inc. | 499 | 1510-SPHWHAHDND27YZT3DC-ND | kr.24.22000 | Parametric Equivalent |
| SPHWHSHDND27YZT3D4 | Samsung Semiconductor, Inc. | 500 | 1510-SPHWHSHDND27YZT3D4-ND | kr.21.68000 | Parametric Equivalent |
| CMU1013-0000-00PN0Z0A40H | Cree LED | 0 | 90-CMU1013-0000-00PN0Z0A40H-ND | kr.27.83673 | Parametric Equivalent |
| CMU1013-R160-000N0U0A40G | Cree LED | 0 | 90-CMU1013-R160-000N0U0A40G-ND | kr.21.12488 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.26.75000 | kr.26.75 |
| 10 | kr.19.78100 | kr.197.81 |
| 100 | kr.15.64400 | kr.1,564.40 |
| 500 | kr.13.83096 | kr.6,915.48 |
| Unit Price without VAT: | kr.26.75000 |
|---|---|
| Unit Price with VAT: | kr.33.43750 |

