LED Lighting COBs, Engines, Modules Chip On Board (COB) COB D Gen3 Plus White, Warm Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPHWHAHDNB27YZU3DC

DigiKey Part Number
1510-SPHWHAHDNB27YZU3DC-ND
Manufacturer
Manufacturer Product Number
SPHWHAHDNB27YZU3DC
Description
LED COB D GEN3 WARM WHT SQ 3500K
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) COB D Gen3 Plus White, Warm Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
85°C
Manufacturer
Samsung Semiconductor, Inc.
Voltage - Forward (Vf) (Typ)
33.7V
Series
Lumens/Watt @ Current - Test
142 lm/W
Packaging
Box
Current - Max
360mA
Part Status
Obsolete
CRI (Color Rendering Index)
90
Type
Chip On Board (COB)
Viewing Angle
115°
Color
White, Warm
Size / Dimension
13.50mm L x 13.50mm W
CCT (K)
3500K 3-Step MacAdam Ellipse
Height
1.50mm
Configuration
Square
Light Emitting Surface (LES)
9.80mm Dia
Luminous Flux @ Current/Temperature
865lm (Typ)
Lens Type
Flat
Current - Test
180mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SPHWHAHDNB27YZU3D4Samsung Semiconductor, Inc.5001510-SPHWHAHDNB27YZU3D4-NDkr.18.08000Parametric Equivalent
SPHWHAHDNB27YZU3DBSamsung Semiconductor, Inc.4461510-SPHWHAHDNB27YZU3DB-NDkr.12.63000Parametric Equivalent
CIM-9-35-90-36-AC40-F5-2Luminus Devices Inc.01214-CIM-9-35-90-36-AC40-F5-2-NDkr.13.03025Parametric Equivalent
CIM-9-35-90-36-AC40-F5-3Luminus Devices Inc.01214-CIM-9-35-90-36-AC40-F5-3-NDkr.10.85854Parametric Equivalent
CIM-9-35-90-36-AC42-F5-2Luminus Devices Inc.01214-CIM-9-35-90-36-AC42-F5-2-NDkr.14.21482Parametric Equivalent
In-Stock: 499
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.15.58000kr.15.58
10kr.11.25000kr.112.50
100kr.8.65030kr.865.03
Unit Price without VAT:kr.15.58000
Unit Price with VAT:kr.19.47500