LED Lighting COBs, Engines, Modules Chip On Board (COB) COB D Gen4 White, Warm Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPHWHAHDNB27YZU3D4

DigiKey Part Number
1510-SPHWHAHDNB27YZU3D4-ND
Manufacturer
Manufacturer Product Number
SPHWHAHDNB27YZU3D4
Description
LED COB D GEN4 WARM WHT SQ 3500K
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) COB D Gen4 White, Warm Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
85°C
Manufacturer
Samsung Semiconductor, Inc.
Voltage - Forward (Vf) (Typ)
33.6V
Series
Lumens/Watt @ Current - Test
151 lm/W
Packaging
Bulk
Current - Max
460mA
Part Status
Obsolete
CRI (Color Rendering Index)
90
Type
Chip On Board (COB)
Viewing Angle
115°
Color
White, Warm
Size / Dimension
13.50mm L x 13.50mm W
CCT (K)
3500K 3-Step MacAdam Ellipse
Height
1.65mm
Configuration
Square
Light Emitting Surface (LES)
9.80mm Dia
Luminous Flux @ Current/Temperature
912lm (Typ)
Lens Type
Flat
Current - Test
180mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SPHWHAHDNB27YZU3DBSamsung Semiconductor, Inc.4461510-SPHWHAHDNB27YZU3DB-NDkr.12.63000Parametric Equivalent
SPHWHAHDNB27YZU3DCSamsung Semiconductor, Inc.4991510-SPHWHAHDNB27YZU3DC-NDkr.15.58000Parametric Equivalent
CMU1006-0000-00PN0Z0A35HCree LED090-CMU1006-0000-00PN0Z0A35H-NDkr.17.04500Parametric Equivalent
CMU1006-0000-00PN0Z0A6PPCree LED090-CMU1006-0000-00PN0Z0A6PP-NDkr.17.04500Parametric Equivalent
CMU1006-R160-000N0U0A35GCree LED090-CMU1006-R160-000N0U0A35G-NDkr.13.18538Parametric Equivalent
In-Stock: 500
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.18.08000kr.18.08
10kr.13.12100kr.131.21
100kr.10.15920kr.1,015.92
500kr.8.85786kr.4,428.93
Manufacturers Standard Package
Unit Price without VAT:kr.18.08000
Unit Price with VAT:kr.22.60000