RP104PJ222CS is available for purchase but is not normally stocked.
Available Substitutes:

Direct


CTS Resistor Products
In Stock: 0
Unit Price: kr.0.09861
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.13249
Datasheet

Similar


Panasonic Electronic Components
In Stock: 987.339
Unit Price: kr.0.64000
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.05275
Datasheet

Similar


YAGEO
In Stock: 53.134
Unit Price: kr.0.64000
Datasheet
RP104P SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RP104PJ222CS

DigiKey Part Number
1276-6105-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RP104PJ222CS
Description
RES ARRAY 4 RES 2.2K OHM 0804
Customer Reference
Detailed Description
2.2k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samsung Electro-Mechanics
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
2.2k
Tolerance
±5%
Number of Resistors
4
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
8
Power Per Element
62.5mW
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Grade
-
Qualification
-
Applications
-
Mounting Type
Surface Mount
Package / Case
0804, Convex, Long Side Terminals
Supplier Device Package
0804
Size / Dimension
0.079" L x 0.039" W (2.00mm x 1.00mm)
Height - Seated (Max)
0.018" (0.45mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.