
| YC124-JR-072K2L | |
|---|---|
| DigiKey Part Number | YC124J-2.2KTR-ND - Tape & Reel (TR) YC124J-2.2KCT-ND - Cut Tape (CT) YC124J-2.2KDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | YC124-JR-072K2L | 
| Description | RES ARRAY 4 RES 2.2K OHM 0804 | 
| Manufacturer Standard Lead Time | 18 Weeks | 
| Customer Reference | |
| Detailed Description | 2.2k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals | 
| Datasheet | Datasheet | 
| EDA/CAD Models | YC124-JR-072K2L Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | YAGEO | |
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Circuit Type | Isolated | |
| Resistance (Ohms) | 2.2k | |
| Tolerance | ±5% | |
| Number of Resistors | 4 | |
| Resistor Matching Ratio | - | |
| Resistor-Ratio-Drift | - | |
| Number of Pins | 8 | |
| Power Per Element | 62.5mW | |
| Temperature Coefficient | ±200ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Grade | Automotive | |
| Qualification | AEC-Q200 | |
| Applications | DDRAM, SDRAM | |
| Mounting Type | Surface Mount | |
| Package / Case | 0804, Convex, Long Side Terminals | |
| Supplier Device Package | - | |
| Size / Dimension | 0.079" L x 0.039" W (2.00mm x 1.00mm) | |
| Height - Seated (Max) | 0.022" (0.55mm) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 | 
| 10 | kr.0.20500 | kr.2.05 | 
| 25 | kr.0.17160 | kr.4.29 | 
| 50 | kr.0.14980 | kr.7.49 | 
| 100 | kr.0.13120 | kr.13.12 | 
| 250 | kr.0.11136 | kr.27.84 | 
| 500 | kr.0.09856 | kr.49.28 | 
| 1.000 | kr.0.08774 | kr.87.74 | 
| 5.000 | kr.0.06849 | kr.342.45 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10.000 | kr.0.06218 | kr.621.80 | 
| 20.000 | kr.0.05681 | kr.1,136.20 | 
| 30.000 | kr.0.05405 | kr.1,621.50 | 
| 50.000 | kr.0.05093 | kr.2,546.50 | 
| 70.000 | kr.0.04907 | kr.3,434.90 | 
| 100.000 | kr.0.04726 | kr.4,726.00 | 
| 120.000 | kr.0.04638 | kr.5,565.60 | 
| 240.000 | kr.0.04339 | kr.10,413.60 | 
| 250.000 | kr.0.04323 | kr.10,807.50 | 
| Unit Price without VAT: | kr.0.64000 | 
|---|---|
| Unit Price with VAT: | kr.0.80000 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark