RCS2012F24R9CS is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.0.08796
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: kr.0.08943
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.04648
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.51786
Datasheet

Similar


Vishay Dale
In Stock: 40.632
Unit Price: kr.0.64000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.1.28000
Datasheet

Similar


Vishay Dale
In Stock: 5.718
Unit Price: kr.0.96000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 68.335
Unit Price: kr.0.70000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: kr.0.30902
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.09777
Datasheet

Similar


YAGEO
In Stock: 37.227
Unit Price: kr.0.64000
Datasheet

Similar


Vishay Dale
In Stock: 8.338
Unit Price: kr.1.22000
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 117.481
Unit Price: kr.0.64000
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.05084
Datasheet
RCS2012xxxxxxx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCS2012F24R9CS

DigiKey Part Number
RCS2012F24R9CS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RCS2012F24R9CS
Description
RES 24.9 OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
24.9 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCS2012F24R9CS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.66mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
50.000kr.0.06536kr.3,268.00
Unit Price without VAT:kr.0.06536
Unit Price with VAT:kr.0.08170