AF0805FR-0724R9L is available for purchase but is not normally stocked.
Available Substitutes:

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.04802
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.51301
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.09685
Datasheet

Similar


YAGEO
In Stock: 2.466
Unit Price: kr.0.63000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.0.07383
Datasheet

Similar


Vishay Dale
In Stock: 73.982
Unit Price: kr.0.63000
Datasheet

Similar


Vishay Dale
In Stock: 1.064
Unit Price: kr.1.33000
Datasheet

Similar


Vishay Dale
In Stock: 5.718
Unit Price: kr.1.01000
Datasheet

Similar


Panasonic Industry
In Stock: 65.537
Unit Price: kr.0.76000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: kr.0.33878
Datasheet

Similar


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.0.09436
Datasheet

Similar


Vishay Dale
In Stock: 16.839
Unit Price: kr.1.33000
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 86.432
Unit Price: kr.0.63000
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.05036
Datasheet
24.9 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AF0805FR-0724R9L

DigiKey Part Number
AF0805FR-0724R9L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AF0805FR-0724R9L
Description
RES SMD 24.9 OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
24.9 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AF0805FR-0724R9L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC0805FR-0724R9LYAGEO0AC0805FR-0724R9L-NDkr.0.04802Similar
AR0805FR-0724R9LYAGEO0AR0805FR-0724R9L-NDkr.0.51301Similar
RC0805DR-0724R9LYAGEO0RC0805DR-0724R9L-NDkr.0.09685Similar
RC0805FR-0724R9LYAGEO2.466311-24.9CRCT-NDkr.0.63000Similar
RCS2012F24R9CSSamsung Electro-Mechanics0RCS2012F24R9CS-NDkr.0.07383Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.08999kr.449.95
Manufacturers Standard Package
Unit Price without VAT:kr.0.08999
Unit Price with VAT:kr.0.11249