Similar
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

RCS0603J000CS | |
|---|---|
DigiKey Part Number | 1276-7065-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RCS0603J000CS |
Description | RES 0 OHM JUMPER 1/20W 0201 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 0201 (0603 Metric) Anti-Sulfur, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS0603J000CS Models |
Category | Features Anti-Sulfur, Moisture Resistant |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Package / Case 0201 (0603 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Resistance | Height - Seated (Max) 0.010" (0.26mm) |
Tolerance | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RC0603J000CS | Samsung Electro-Mechanics | 0 | 1276-3742-2-ND | kr.0.02606 | Similar |
| AF0201JR-070RL | YAGEO | 2.217 | 13-AF0201JR-070RLCT-ND | kr.0.64000 | Direct |
| AC0201JR-070RL | YAGEO | 127.771 | YAG3427CT-ND | kr.0.64000 | Similar |
| CR0201-J/-000GLF | Bourns Inc. | 168.937 | CR0201-J/-000GLFCT-ND | kr.0.64000 | Similar |
| CRCW02010000Z0ED | Vishay Dale | 0 | 541-0.0AGCT-ND | kr.0.64000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150.000 | kr.0.05604 | kr.8,406.00 |
| Unit Price without VAT: | kr.0.05604 |
|---|---|
| Unit Price with VAT: | kr.0.07005 |









