
CR0201-J/-000GLF | |
|---|---|
DigiKey Part Number | CR0201-J/-000GLFTR-ND - Tape & Reel (TR) CR0201-J/-000GLFCT-ND - Cut Tape (CT) CR0201-J/-000GLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0201-J/-000GLF |
Description | RES SMD 0 OHM JUMPER 1/20W 0201 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0201-J/-000GLF Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Package / Case 0201 (0603 Metric) |
Series | Supplier Device Package |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Part Status Active | Height - Seated (Max) 0.010" (0.26mm) |
Resistance | Number of Terminations 2 |
Tolerance | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.06300 | kr.0.63 |
| 25 | kr.0.03560 | kr.0.89 |
| 50 | kr.0.03040 | kr.1.52 |
| 100 | kr.0.02660 | kr.2.66 |
| 250 | kr.0.02232 | kr.5.58 |
| 500 | kr.0.01966 | kr.9.83 |
| 1.000 | kr.0.01724 | kr.17.24 |
| 5.000 | kr.0.01304 | kr.65.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.01165 | kr.116.50 |
| 20.000 | kr.0.01047 | kr.209.40 |
| 30.000 | kr.0.00986 | kr.295.80 |
| 50.000 | kr.0.00918 | kr.459.00 |
| 70.000 | kr.0.00877 | kr.613.90 |
| 100.000 | kr.0.00837 | kr.837.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

