RC6432F331CS is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 757
Unit Price: kr.0.96000
Datasheet

Upgrade


YAGEO
In Stock: 3.400
Unit Price: kr.2.05000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 20.446
Unit Price: kr.5.63000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.1.66000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.1.67987
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.96535
Datasheet

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: kr.1.37227
Datasheet

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: kr.0.85672
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 13.288
Unit Price: kr.1.54000
Datasheet
2512-(6432-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC6432F331CS

DigiKey Part Number
RC6432F331CS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RC6432F331CS
Description
RES 330 OHM 1% 1W 2512
Customer Reference
Detailed Description
330 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC6432F331CS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.248" L x 0.126" W (6.30mm x 3.20mm)
Height - Seated (Max)
0.026" (0.66mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.