
| AC2512FK-07330RL | |
|---|---|
| DigiKey Part Number | 13-AC2512FK-07330RLTR-ND - Tape & Reel (TR) 13-AC2512FK-07330RLCT-ND - Cut Tape (CT) 13-AC2512FK-07330RLDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | AC2512FK-07330RL | 
| Description | RES SMD 330 OHM 1% 1W 2512 | 
| Manufacturer Standard Lead Time | 18 Weeks | 
| Customer Reference | |
| Detailed Description | 330 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | AC2512FK-07330RL Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Automotive AEC-Q200, Moisture Resistant | |
| Temperature Coefficient | ±100ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 2512 (6332 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.250" L x 0.122" W (6.35mm x 3.10mm) | |
| Height - Seated (Max) | 0.026" (0.65mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.2.05000 | kr.2.05 | 
| 10 | kr.1.24800 | kr.12.48 | 
| 25 | kr.1.18800 | kr.29.70 | 
| 50 | kr.1.12900 | kr.56.45 | 
| 100 | kr.0.84220 | kr.84.22 | 
| 250 | kr.0.78976 | kr.197.44 | 
| 500 | kr.0.73766 | kr.368.83 | 
| 1.000 | kr.0.60710 | kr.607.10 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4.000 | kr.0.43085 | kr.1,723.40 | 
| 8.000 | kr.0.42432 | kr.3,394.56 | 
| Unit Price without VAT: | kr.2.05000 | 
|---|---|
| Unit Price with VAT: | kr.2.56250 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark