RC2012J302CS is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.0.09436
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.0.07383
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.0.06542
Datasheet

Direct


YAGEO
In Stock: 30.116
Unit Price: kr.0.63000
Datasheet

Upgrade


YAGEO
In Stock: 31.555
Unit Price: kr.0.63000
Datasheet

Upgrade


YAGEO
In Stock: 5.000
Unit Price: kr.0.76000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.51301
Datasheet

Upgrade


Bourns Inc.
In Stock: 18.815
Unit Price: kr.0.63000
Datasheet

Upgrade


Bourns Inc.
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 172.264
Unit Price: kr.0.63000
Datasheet

Upgrade


Panasonic Industry
In Stock: 192.096
Unit Price: kr.0.76000
Datasheet

Upgrade


YAGEO
In Stock: 4.900
Unit Price: kr.0.82000
Datasheet

Upgrade


YAGEO
In Stock: 53.407
Unit Price: kr.0.63000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 58.390
Unit Price: kr.0.63000
Datasheet
3 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC2012J302CS

DigiKey Part Number
1276-5540-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RC2012J302CS
Description
RES SMD 3K OHM 5% 1/8W 0805
Manufacturer Standard Lead Time
54 Weeks
Customer Reference
Detailed Description
3 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC2012J302CS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (24)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RC2012F302CSSamsung Electro-Mechanics01276-5296-2-NDkr.0.09436Upgrade
RCS2012F302CSSamsung Electro-Mechanics0RCS2012F302CS-NDkr.0.07383Upgrade
RCS2012J302CSSamsung Electro-Mechanics0RCS2012J302CS-NDkr.0.06542Upgrade
RC0805JR-073KLYAGEO30.116311-3.0KARCT-NDkr.0.63000Direct
AC0805FR-073KLYAGEO31.555YAG3730CT-NDkr.0.63000Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000.000kr.0.08294kr.165,880.00
Unit Price without VAT:kr.0.08294
Unit Price with VAT:kr.0.10368