RC2012J203CS is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.0.09436
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.0.07383
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.0.06542
Datasheet

Direct


Panasonic Industry
In Stock: 7.585
Unit Price: kr.0.63000
Datasheet

Direct


YAGEO
In Stock: 44.476
Unit Price: kr.0.63000
Datasheet

Direct


Vishay Dale
In Stock: 2.872
Unit Price: kr.0.82000
Datasheet

Upgrade


YAGEO
In Stock: 158.054
Unit Price: kr.0.63000
Datasheet

Upgrade


YAGEO
In Stock: 890
Unit Price: kr.0.76000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.51301
Datasheet

Upgrade


Bourns Inc.
In Stock: 255.617
Unit Price: kr.0.63000
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 163.317
Unit Price: kr.0.63000
Datasheet

Upgrade


Panasonic Industry
In Stock: 138.135
Unit Price: kr.0.76000
Datasheet

Upgrade


YAGEO
In Stock: 8.393
Unit Price: kr.0.82000
Datasheet

Upgrade


YAGEO
In Stock: 143.083
Unit Price: kr.0.63000
Datasheet
20 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC2012J203CS

DigiKey Part Number
1276-5559-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RC2012J203CS
Description
RES SMD 20K OHM 5% 1/8W 0805
Manufacturer Standard Lead Time
56 Weeks
Customer Reference
Detailed Description
20 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC2012J203CS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000.000kr.0.08294kr.165,880.00
Unit Price without VAT:kr.0.08294
Unit Price with VAT:kr.0.10368