Upgrade
Direct
Direct
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

RC2012F2611CS | |
|---|---|
DigiKey Part Number  | RC2012F2611CS-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | RC2012F2611CS  | 
Description  | RES 2.61K OHM 1% 1/8W 0805  | 
Manufacturer Standard Lead Time  | 56 Weeks  | 
Customer Reference  | |
Detailed Description  | 2.61 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | RC2012F2611CS Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR)  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Moisture Resistant  | |
Temperature Coefficient  | ±100ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 0805 (2012 Metric)  | |
Supplier Device Package  | ||
Size / Dimension  | 0.079" L x 0.049" W (2.00mm x 1.25mm)  | |
Height - Seated (Max)  | 0.026" (0.66mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2.000.000 | kr.0.08796 | kr.175,920.00 | 
| Unit Price without VAT: | kr.0.08796 | 
|---|---|
| Unit Price with VAT: | kr.0.10995 | 











