
RC0805FR-072K61L | |
|---|---|
DigiKey Part Number | 311-2.61KCRTR-ND - Tape & Reel (TR) 311-2.61KCRCT-ND - Cut Tape (CT) 311-2.61KCRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0805FR-072K61L |
Description | RES 2.61K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.61 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0805FR-072K61L Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.21600 | kr.2.16 |
| 25 | kr.0.16240 | kr.4.06 |
| 50 | kr.0.13180 | kr.6.59 |
| 100 | kr.0.10840 | kr.10.84 |
| 250 | kr.0.08520 | kr.21.30 |
| 500 | kr.0.07202 | kr.36.01 |
| 1.000 | kr.0.06169 | kr.61.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.04533 | kr.226.65 |
| 10.000 | kr.0.04060 | kr.406.00 |
| 15.000 | kr.0.03830 | kr.574.50 |
| 25.000 | kr.0.03581 | kr.895.25 |
| 35.000 | kr.0.03439 | kr.1,203.65 |
| 50.000 | kr.0.03305 | kr.1,652.50 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

