Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Similar
Similar
Similar
Similar
Similar

RC1608F104CS | |
|---|---|
DigiKey Part Number | 1276-3486-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RC1608F104CS |
Description | RES SMD 100K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 54 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1608F104CS Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AR0603FR-07100KL | YAGEO | 4.607 | 13-AR0603FR-07100KLCT-ND | kr.2.18000 | Direct |
| CR0603-FX-1003ELF | Bourns Inc. | 628.126 | CR0603-FX-1003ELFCT-ND | kr.0.64000 | Direct |
| CR0603-FX-1003GLF | Bourns Inc. | 0 | CR0603-FX-1003GLF-ND | kr.0.00000 | Direct |
| CR0603-FX-1003HLF | Bourns Inc. | 0 | CR0603-FX-1003HLFTR-ND | kr.0.00000 | Direct |
| CRG0603F100K | TE Connectivity Passive Product | 96.604 | A106046CT-ND | kr.0.64000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000.000 | kr.0.05627 | kr.112,540.00 |
| Unit Price without VAT: | kr.0.05627 |
|---|---|
| Unit Price with VAT: | kr.0.07034 |










