CR0603-FX-1003HLF is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


YAGEO
In Stock: 4.113.187
Unit Price: kr.0.63000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 348.661
Unit Price: kr.0.63000
Datasheet
100 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR0603-FX-1003HLF

DigiKey Part Number
CR0603-FX-1003HLFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CR0603-FX-1003HLF
Description
RES SMD 100K OHM 1% 1/10W 0603
Customer Reference
Detailed Description
100 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CR0603-FX-1003HLF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Discontinued at DigiKey
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RC0603FR-07100KLYAGEO4.113.187311-100KHRCT-NDkr.0.63000Direct
RMCF0603FG100KStackpole Electronics Inc348.661RMCF0603FG100KCT-NDkr.0.63000Direct
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes