Upgrade
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar

RC1005J332CS | |
|---|---|
DigiKey Part Number | 1276-4388-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RC1005J332CS |
Description | RES SMD 3.3K OHM 5% 1/16W 0402 |
Manufacturer Standard Lead Time | 56 Weeks |
Customer Reference | |
Detailed Description | 3.3 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1005J332CS Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RC1005F332CS | Samsung Electro-Mechanics | 0 | 1276-3460-2-ND | kr.0.03570 | Upgrade |
| AR0402JR-073K3L | YAGEO | 0 | AR0402JR-073K3L-ND | kr.0.28106 | Direct |
| RC0402JR-073K3L | YAGEO | 234.408 | 311-3.3KJRCT-ND | kr.0.63000 | Direct |
| CRG0402F3K3 | TE Connectivity Passive Product | 6.941 | 1712-CRG0402F3K3CT-ND | kr.0.63000 | Upgrade |
| ERJ-2RKF3301X | Panasonic Industry | 184.227 | P3.30KLCT-ND | kr.0.63000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000.000 | kr.0.02844 | kr.56,880.00 |
| Unit Price without VAT: | kr.0.02844 |
|---|---|
| Unit Price with VAT: | kr.0.03555 |








