3.3 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF0402JT3K30

DigiKey Part Number
738-RMCF0402JT3K30TR-ND - Tape & Reel (TR)
738-RMCF0402JT3K30CT-ND - Cut Tape (CT)
738-RMCF0402JT3K30DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF0402JT3K30
Description
RES 3.3K OHM 5% 1/16W 0402
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
3.3 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0402JT3K30 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW04023K30JNEDVishay Dale17.423541-3.3KJCT-NDkr.0.64000Direct
CRG0402F3K3TE Connectivity Passive Product4.0391712-CRG0402F3K3CT-NDkr.0.64000Upgrade
ERJ-2RKF3301XPanasonic Industry137.090P3.30KLCT-NDkr.0.64000Upgrade
RC0402FR-073K3LYAGEO1.312.385311-3.30KLRCT-NDkr.0.64000Upgrade
AC0402JR-073K3LYAGEO1.838YAG3544CT-NDkr.0.64000Similar
In-Stock: 7.768
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.11500kr.1.15
25kr.0.07960kr.1.99
50kr.0.06280kr.3.14
100kr.0.05060kr.5.06
250kr.0.03820kr.9.55
500kr.0.03128kr.15.64
1.000kr.0.02590kr.25.90
5.000kr.0.01756kr.87.80
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.01519kr.151.90
20.000kr.0.01331kr.266.20
30.000kr.0.01240kr.372.00
50.000kr.0.01142kr.571.00
70.000kr.0.01086kr.760.20
100.000kr.0.01033kr.1,033.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000