RC1005J1R0CS is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.0.03570
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.0.09469
Datasheet

Upgrade


YAGEO
In Stock: 763.095
Unit Price: kr.0.63000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.63000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 33.430
Unit Price: kr.0.63000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 32.830
Unit Price: kr.0.63000
Datasheet
1 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC1005J1R0CS

DigiKey Part Number
1276-4305-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RC1005J1R0CS
Description
RES SMD 1 OHM 5% 1/16W 0402
Manufacturer Standard Lead Time
56 Weeks
Customer Reference
Detailed Description
1 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC1005J1R0CS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±300ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RC1005F1R0CSSamsung Electro-Mechanics01276-3858-2-NDkr.0.03570Upgrade
RCG04021R00JNEDVishay Dale0541-1753-2-NDkr.0.09469Direct
RC0402FR-071RLYAGEO763.095311-1.00LRCT-NDkr.0.63000Upgrade
RC0402JR-071RLYAGEO0311-1.0JRCT-NDkr.0.63000Upgrade
RMCF0402FT1R00Stackpole Electronics Inc33.430738-RMCF0402FT1R00CT-NDkr.0.63000Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000.000kr.0.02844kr.56,880.00
Unit Price without VAT:kr.0.02844
Unit Price with VAT:kr.0.03555