0402-(1005-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0402JR-071RL

DigiKey Part Number
311-1.0JRTR-ND - Tape & Reel (TR)
311-1.0JRCT-ND - Cut Tape (CT)
311-1.0JRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0402JR-071RL
Description
RES 1 OHM 5% 1/16W 0402
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0402JR-071RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 120.191
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.13400kr.1.34
25kr.0.10000kr.2.50
50kr.0.07800kr.3.90
100kr.0.06340kr.6.34
250kr.0.04864kr.12.16
500kr.0.04044kr.20.22
1.000kr.0.03392kr.33.92
5.000kr.0.02371kr.118.55
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.02077kr.207.70
20.000kr.0.01845kr.369.00
30.000kr.0.01733kr.519.90
50.000kr.0.01611kr.805.50
70.000kr.0.01542kr.1,079.40
100.000kr.0.01476kr.1,476.00
120.000kr.0.01446kr.1,735.20
240.000kr.0.01345kr.3,228.00
250.000kr.0.01339kr.3,347.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000